341-104-522-208

Heilind Number:EDA341-104-522-208
Manufacturer:EDAC
Manufacturer Number:341-104-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-522-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board interactions. In a vibrant green hue, this connector boasts a maximum amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 104 positions, it offers ample connectivity options for your circuitry. The contact material, made from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and a row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential connector.