341-104-524-201

Heilind Number:EDA341-104-524-201
Manufacturer:EDAC
Manufacturer Number:341-104-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration, it offers a total of 104 positions for seamless board-to-board connections. The contact material is made of Copper Alloy, ensuring reliable conductivity. The precise .1-inch pitch and .14-inch row spacing allow for easy assembly, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your electronic projects with this essential component.