341-104-524-203

Heilind Number:EDA341-104-524-203
Manufacturer:EDAC
Manufacturer Number:341-104-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-524-203

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green color that stands out on your PCB. Designed for high performance, this connector offers a current rating of 3 A, ensuring reliable power transmission in your circuit. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of contacts made of Copper Alloy, it facilitates seamless data transfer. The .1-inch pitch and .14-inch row spacing allow for precise positioning on the board. Boasting 104 positions, it accommodates a wide range of connections. Its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this essential component.