341-104-524-207

Heilind Number:EDA341-104-524-207
Manufacturer:EDAC
Manufacturer Number:341-104-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-524-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Boasting a double-row configuration with 104 positions and a pitch of .1 inches, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.