341-104-555-201

Heilind Number:EDA341-104-555-201
Manufacturer:EDAC
Manufacturer Number:341-104-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green design and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row layout and 104 positions, it offers ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for precise installations, while the straight mount orientation facilitates easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable addition to any project. Elevate your connectivity solutions with this essential component.