341-104-555-202

Heilind Number:EDA341-104-555-202
Manufacturer:EDAC
Manufacturer Number:341-104-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision, this connector boasts a vibrant green color and features two rows for efficient signal transmission. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliability. The compact .1-inch pitch and .14-inch row spacing offer seamless integration, accommodating 104 positions for versatile connectivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure optimal performance in any environment. Upgrade your setup with this essential connector, perfect for high-speed data processing and communication needs.