341-104-555-203

Heilind Number:EDA341-104-555-203
Manufacturer:EDAC
Manufacturer Number:341-104-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 104 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB connectivity with this essential component.