341-104-555-204

Heilind Number:EDA341-104-555-204
Manufacturer:EDAC
Manufacturer Number:341-104-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-555-204

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a high amperage rating of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any environment. With two rows and a total of 104 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a .1-inch pitch and .14-inch row spacing, it facilitates precise and secure mating. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connections. Trust in its quality and performance for seamless integration in your electronic projects.