341-104-555-207

Heilind Number:EDA341-104-555-207
Manufacturer:EDAC
Manufacturer Number:341-104-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a vibrant Green hue, this connector not only adds a pop of color but also ensures efficient power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. Featuring two rows and 104 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material and .1-inch pitch deliver reliable signal transmission, while the .14-inch row spacing allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component in the world of PCB connectors.