341-104-555-208

Heilind Number:EDA341-104-555-208
Manufacturer:EDAC
Manufacturer Number:341-104-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-555-208

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable power transmission at a maximum amperage of 3 A. The 104 positions, spaced at a pitch of .1 inches and row spacing of .14 inches, offer seamless integration on your PCB. Operating efficiently in a wide temperature range of -40 to 105 °C, it's suitable for various applications. Facilitating straight mount orientation, this connector guarantees a secure and stable connection, making it a must-have component in your electronic assemblies.