341-104-556-203

Heilind Number:EDA341-104-556-203
Manufacturer:EDAC
Manufacturer Number:341-104-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-556-203

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for seamless integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a current rating of 3 A and copper alloy contacts, it guarantees reliable power transmission. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the 104 positions cater to a wide range of connectivity needs. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Ideal for board-to-board connections, this connector provides a secure and efficient link for your electronic systems. Elevate your PCB design with this essential component.