341-104-556-204

Heilind Number:EDA341-104-556-204
Manufacturer:EDAC
Manufacturer Number:341-104-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. This green connector, with a housing made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its two rows of copper alloy contacts provide reliable power transmission, with a pitch of .1 in and row spacing of .14 in for efficient board-to-board connections. Featuring a high amperage rating of 3 A and a total of 104 positions, it accommodates various power needs. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Upgrade your electronics with this essential component, perfect for industrial and commercial applications.