341-104-556-207

Heilind Number:EDA341-104-556-207
Manufacturer:EDAC
Manufacturer Number:341-104-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-556-207

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers reliable connectivity for up to 104 positions. The straight mount orientation and .14 inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105 °C guarantee optimal performance even in demanding environments. Upgrade your assembly process with this essential component.