341-104-560-201

Heilind Number:EDA341-104-560-201
Manufacturer:EDAC
Manufacturer Number:341-104-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-560-201

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a vibrant green exterior and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts spaced at a pitch of .1 inches, this connector offers seamless interconnection for up to 104 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component to deliver superior conductivity and reliability in your PCB setups.