341-104-560-202

Heilind Number:EDA341-104-560-202
Manufacturer:EDAC
Manufacturer Number:341-104-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features 104 positions across 2 rows, ensuring seamless integration for your board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting a contact material of Copper Alloy, this connector guarantees reliable transmission and longevity. With a pitch of .1 inches and row spacing of .14 inches, it offers optimal signal transfer efficiency. The vibrant green housing not only provides visual appeal but also signifies its compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Whether you need straight or right-angle mounting, this connector caters to your specific orientation requirements with ease. Elevate your connectivity solutions with this essential component.