341-104-560-203

Heilind Number:EDA341-104-560-203
Manufacturer:EDAC
Manufacturer Number:341-104-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-560-203

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector can handle an amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it offers a total of 104 positions with a pitch of .1 inch, ensuring seamless data transmission. The straight mount orientation and compact design make it perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the electronics industry. Upgrade your setup with this essential component today.