341-104-560-204

Heilind Number:EDA341-104-560-204
Manufacturer:EDAC
Manufacturer Number:341-104-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-560-204

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures efficient power transfer, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, this connector guarantees longevity and reliable performance. With a double-row design and 104 positions, it offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.