341-104-560-207

Heilind Number:EDA341-104-560-207
Manufacturer:EDAC
Manufacturer Number:341-104-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for exceptional performance. Featuring a vibrant green color and crafted from high-grade UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all applications. With a double-row design and 104 positions, this connector offers ample connectivity options for your projects. Its Copper Alloy contacts guarantee efficient signal transmission, while a pitch of .1 inch and row spacing of .14 inch provide precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this Straight-mount orientation connector to deliver seamless board-to-board connections, making it an essential component for your electronic assemblies.