341-106-500-202

Heilind Number:EDA341-106-500-202
Manufacturer:EDAC
Manufacturer Number:341-106-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-500-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The precise pitch of .1 in and row spacing of .14 in accommodate 106 positions for optimal signal transfer. Its straight mount orientation offers easy installation, while withstanding a wide operating temperature range from -40 to 105 °C. Ideal for various applications, this connector guarantees secure and efficient board-to-board connections. Upgrade your electronic assembly today with this essential component.