341-106-520-201

Heilind Number:EDA341-106-520-201
Manufacturer:EDAC
Manufacturer Number:341-106-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a maximum operating temperature range of -40 to 105 °C, it ensures reliability in various environments. The connector boasts two rows and 106 positions, offering ample connectivity options. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees secure and efficient data transmission. Its straight mount orientation and row spacing of .14 inch make installation a breeze. Trust in this connector for exceptional performance in your board-to-board applications.