341-106-520-202

Heilind Number:EDA341-106-520-202
Manufacturer:EDAC
Manufacturer Number:341-106-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-520-202

Detailed Description

Enhance connectivity within your PCB assembly with this multi-functional Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each carefully spaced at .1 inches with .14 inches between rows, it offers seamless integration and optimal signal transmission. Boasting a total of 106 positions, it accommodates a wide range of connections with ease. Its straight mount orientation further enhances versatility during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various applications. Elevate your connectivity solutions with this essential component.