341-106-520-207

Heilind Number:EDA341-106-520-207
Manufacturer:EDAC
Manufacturer Number:341-106-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-520-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for efficiency, it boasts a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows and a total of 106 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees secure and efficient data transfer. With a pitch of .1 in and row spacing of .14 in, it enables precise and seamless connections. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Upgrade your devices with this essential component, perfect for applications in the electronics industry.