341-106-521-201

Heilind Number:EDA341-106-521-201
Manufacturer:EDAC
Manufacturer Number:341-106-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-521-201

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for optimal functionality, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission in any application. The two rows of connectors, crafted from Copper Alloy, offer a total of 106 positions with a pitch of .1 inches. Ideal for board-to-board PCB connections, its straight mount orientation and precise row spacing of .14 inches guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its quality and efficiency for seamless connectivity in your projects.