341-106-521-202

Heilind Number:EDA341-106-521-202
Manufacturer:EDAC
Manufacturer Number:341-106-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-521-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts, each with a pitch of .1 inch and row spacing of .14 inch, it offers reliable transmission for your data and power needs. With a total of 106 positions, this connector provides ample connectivity options. Its straight mount orientation facilitates easy installation onto your PCB, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in our high-quality connector for efficient board-to-board connections in your electronic applications.