341-106-521-207

Heilind Number:EDA341-106-521-207
Manufacturer:EDAC
Manufacturer Number:341-106-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-521-207

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for optimal signal transmission. Featuring a vibrant green color, it not only stands out visually but also offers a reliable amperage of 3 A. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity in various environments. With two rows and a total of 106 positions, this connector facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105 °C ensures performance stability. Ideal for a range of applications, this Card Edge Connector is a vital component for your connectivity needs.