341-106-521-208

Heilind Number:EDA341-106-521-208
Manufacturer:EDAC
Manufacturer Number:341-106-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers seamless data transmission with a current rating of 3 A. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the 106 positions cater to a variety of connection needs. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications. Explore our range of connectors for efficient board-to-board PCB connections.