341-106-522-201

Heilind Number:EDA341-106-522-201
Manufacturer:EDAC
Manufacturer Number:341-106-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and meticulously designed with precision, this connector ensures seamless power transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in the most demanding environments. With two rows of copper alloy contacts, and a total of 106 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .14-inch row spacing make it ideal for compact designs, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Explore our range of products for more cutting-edge connectors to elevate your electronic designs.