341-106-522-202

Heilind Number:EDA341-106-522-202
Manufacturer:EDAC
Manufacturer Number:341-106-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for added safety. With a 3 A amperage rating, it ensures reliable power transmission for your electronic devices. The two-row design, along with 106 positions, allows for versatile and efficient connections. Made with copper alloy contacts, it guarantees excellent conductivity and signal integrity. The .1-inch pitch and .14-inch row spacing offer seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system's connectivity with this essential component.