341-106-522-207

Heilind Number:EDA341-106-522-207
Manufacturer:EDAC
Manufacturer Number:341-106-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-522-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .1 inch, it guarantees secure and efficient data transmission. Featuring a total of 106 positions, this connector offers ample connectivity options for your applications. Its straight mount orientation and compact design make it ideal for space-restricted installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component, a must-have in any professional toolkit.