341-106-556-201

Heilind Number:EDA341-106-556-201
Manufacturer:EDAC
Manufacturer Number:341-106-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-556-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your PCB assemblies while offering reliable functionality. With a current rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 106 positions, it allows for seamless board-to-board connections. Crafted with Copper Alloy contacts, it ensures excellent conductivity. The .1-inch pitch and .14-inch row spacing make it suitable for a wide range of applications. Designed for straight mount orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Upgrade your electronic projects with this essential connector.