341-106-560-202

Heilind Number:EDA341-106-560-202
Manufacturer:EDAC
Manufacturer Number:341-106-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color that stands out on circuit boards. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable operation in various environments. The connector boasts two rows of copper alloy contacts, providing a current rating of 3 A for efficient power transmission. At a pitch of .1 inches and row spacing of .14 inches, it ensures precise alignment during assembly. With 106 positions available, it accommodates multiple connections for enhanced functionality. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Discover a seamless solution for your PCB connectivity needs with this Card Edge Connector.