341-106-560-207

Heilind Number:EDA341-106-560-207
Manufacturer:EDAC
Manufacturer Number:341-106-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows and a total of 106 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing facilitate easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your electronic projects with this essential component, now available for purchase.