341-108-500-208

Heilind Number:EDA341-108-500-208
Manufacturer:EDAC
Manufacturer Number:341-108-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-500-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, this connector offers not just visual appeal but also high performance, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing ensures durability even in challenging environments. With two rows and 108 positions, it provides ample space for your connections, while the Copper Alloy contact material guarantees reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.