341-108-520-201

Heilind Number:EDA341-108-520-201
Manufacturer:EDAC
Manufacturer Number:341-108-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a low amperage rating of 3A, it ensures safe and reliable power transfer. Its two rows of copper alloy contacts, arranged with a .1-inch pitch and .14-inch row spacing, provide seamless connectivity for up to 108 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your system with this essential component, perfect for a range of applications in the electronics industry.