341-108-520-202

Heilind Number:EDA341-108-520-202
Manufacturer:EDAC
Manufacturer Number:341-108-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-520-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your PCB assembly. Boasting 108 positions and a 3A amperage rating, it caters to a wide range of applications. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Upgrade your PCB setup with this essential component.