341-108-521-202

Heilind Number:EDA341-108-521-202
Manufacturer:EDAC
Manufacturer Number:341-108-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-521-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, this connector offers efficient power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates seamless board-to-board connections. Boasting a total of 108 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications in the electronics industry. Upgrade your PCB connectivity with this essential component.