341-108-521-207

Heilind Number:EDA341-108-521-207
Manufacturer:EDAC
Manufacturer Number:341-108-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional functionality with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its two rows of Copper Alloy contacts ensure reliable data transmission. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for 108 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.