341-108-522-203

Heilind Number:EDA341-108-522-203
Manufacturer:EDAC
Manufacturer Number:341-108-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers reliable power with an amperage rating of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .1 inch and spaced .14 inches apart, this connector offers seamless integration for your electronic components. Boasting a total of 108 positions, it facilitates efficient signal transmission. Designed for straight mounting orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic assembly setup. Explore its potential in our comprehensive range of PCB connectors.