341-108-522-204

Heilind Number:EDA341-108-522-204
Manufacturer:EDAC
Manufacturer Number:341-108-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-522-204

Detailed Description

Enhance connectivity in your PCB layout with this dual-row Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage rating, ensuring reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With 108 positions available across two rows, it offers ample room for seamless integration. The copper alloy contacts, along with a .1-inch pitch and .14-inch row spacing, facilitate precise and secure connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore the possibilities with this essential component for your electronic projects.