341-108-522-207

Heilind Number:EDA341-108-522-207
Manufacturer:EDAC
Manufacturer Number:341-108-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-522-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and is made of UL 94V-0 Thermoplastic Polyester for durability. With 108 positions and a pitch of .1 inch, it offers ample space for secure connections. The contact material is Copper Alloy, ensuring reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile and essential component for your electronic projects.