341-108-522-208

Heilind Number:EDA341-108-522-208
Manufacturer:EDAC
Manufacturer Number:341-108-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-522-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and a total of 108 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inch and row spacing of .14 inch, it allows for precise and secure connections. Operating flawlessly in a temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation onto circuit boards. Upgrade your connectivity solutions with this essential component.