341-108-524-207

Heilind Number:EDA341-108-524-207
Manufacturer:EDAC
Manufacturer Number:341-108-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a sleek and modern look while offering robust functionality. With a current rating of 3 A, it ensures reliable power transmission in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high safety standards. Its dual-row design with 108 positions allows for versatile connectivity options, while the copper alloy contact material ensures excellent conductivity. With a pitch of .1 in and row spacing of .14 in, it offers precise and efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.