341-108-555-201

Heilind Number:EDA341-108-555-201
Manufacturer:EDAC
Manufacturer Number:341-108-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-555-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and offers a high amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, this connector ensures secure and efficient connections. With two rows of 108 positions, it provides ample connectivity options for your PCBs. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to streamline your board-to-board connections seamlessly.