341-108-555-202

Heilind Number:EDA341-108-555-202
Manufacturer:EDAC
Manufacturer Number:341-108-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-555-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 108 positions, it offers ample room for seamless connections. The copper alloy contact material and a pitch of .1 inch guarantee efficient signal transfer. Designed for straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance even in harsh environments. Elevate your connectivity game with this essential connector.