341-108-555-203

Heilind Number:EDA341-108-555-203
Manufacturer:EDAC
Manufacturer Number:341-108-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-555-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and boasts a versatile straight mount orientation. With a high amperage rating of 3 A, it ensures reliable power delivery for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and durability. Its two rows and 108 positions accommodate a wide range of connections, while the copper alloy contact material ensures efficient conductivity. With a pitch of .1 in and row spacing of .14 in, it offers precise and secure attachment to your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.