341-108-555-207

Heilind Number:EDA341-108-555-207
Manufacturer:EDAC
Manufacturer Number:341-108-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of 108 positions each, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .14-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your board-to-board connectivity needs. Trust in this connector for robust and efficient performance in your electronic projects.