341-108-556-201

Heilind Number:EDA341-108-556-201
Manufacturer:EDAC
Manufacturer Number:341-108-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, it not only stands out visually but also offers reliable performance. With an amperage rating of 3 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and a row spacing of .14 in, it accommodates up to 108 positions for versatile connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB design with this essential component.