341-108-556-203

Heilind Number:EDA341-108-556-203
Manufacturer:EDAC
Manufacturer Number:341-108-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With two rows and a total of 108 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its straight mount orientation for easy installation and secure board-to-board connections. Elevate your electronics assembly with this essential component.