341-108-560-201

Heilind Number:EDA341-108-560-201
Manufacturer:EDAC
Manufacturer Number:341-108-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue that stands out amidst your components. Designed for high-performance applications, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of 0.1 inches and a spacing of 0.14 inches, it facilitates seamless board-to-board connections with 108 positions available. Its straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality. Elevate your connectivity solutions with this essential component.