341-108-560-202

Heilind Number:EDA341-108-560-202
Manufacturer:EDAC
Manufacturer Number:341-108-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-108-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-108-560-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and efficient solution for your electronic projects. With a current rating of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, reliability is a guarantee. This double-row connector, with 108 positions spaced at a .1-inch pitch, ensures seamless integration on your circuit boards. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries. Upgrade your connectivity game with this essential component.